Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 7 → 10 A, 10A F.L.C, 10A Contact Rating, 7.5 kW, 690V

Subtotal (1 unit)*

$208.10

(exc. GST)

$228.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$208.10

*price indicative

RS Stock No.:
213-1130
Mfr. Part No.:
3RU2116-1JB1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

10A

Product Type

Thermal Overload Relay

Relay Contact Current

10A

Mount Type

Stand Alone

Series

SIRIUS 3RU2

Pole and Throw Configuration

3P

Power Rating

7.5kW

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

Reset Method

Automatic & Manual

IP Rating

IP20

Width

45mm

Minimum Operating Temperature

-40°C

Adjustable Current Range

7 → 10 A

Number of Auxiliary Contacts

2

Maximum Operating Temperature

70°C

Length

89mm

Contact Voltage

690V

Standards/Approvals

CCC, CE, IEC 61508, IEC 60068-2-27, IEC 81346-2, IEC 60529, CSA, EAC, UL

Depth

80mm

Control Voltage

690V ac

COO (Country of Origin):
DE

Siemens SIRIUS 3RU2 Series Thermal Overload Relay, 10A Contact Current Rating, 4kW/5.5kW/7.5kW Power Rating - 3RU2116-1JB1


This thermal overload relay protects electrical motors from overheating and overcurrent situations. Its durable construction and advanced features offer crucial protection for industrial applications, making it suitable for sectors such as automation, electronics, and mechanical industries, thereby ensuring operational efficiency and reliability.

Features & Benefits


• Manual-automatic reset allowing user flexibility

• Rated at 10 A for effective motor protection

• Designed with screw terminals for secure connections

• Control voltage rated at 690 Vac for versatility

• Equipped with two auxiliary contacts for enhanced functionality

Applications


• Utilised in motor control circuits to prevent damage

• Integrated into automation systems for effective machinery management

• Applied in industrial equipment requiring thermal protection

• Ensures motor performance reliability across various sectors

What is the reset method available for this device?


It features both manual and automatic reset options, allowing for user adaptability.

Can this device handle high ambient temperatures?


Yes, it operates efficiently in temperatures ranging from -40 to +70°C.

How many auxiliary contacts does it have?


The device includes two auxiliary contacts for additional control capabilities.

What type of connection terminals does it utilise?


It uses screw terminals, providing secure and reliable electrical connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy