Siemens, 3RH2 Contactor Relay 4 NO, 10A Contact Rating, 24V ac

Subtotal (1 unit)*

$555.10

(exc. GST)

$610.61

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$555.10

*price indicative

RS Stock No.:
154-398
Mfr. Part No.:
3RH2440-1AB00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Relay

Relay Contact Current

10A

Mount Type

Screw and Snap-On

Series

3RH2

Terminal Type

Screw

Normal State Configuration

4 NO

IP Rating

IP20

Width

90mm

Minimum Operating Temperature

-25°C

Number of Auxiliary Contacts

4

Length

57.5mm

Maximum Operating Temperature

60°C

Standards/Approvals

EAC, UL, UKCSA, CCC, CE

Depth

73mm

Control Voltage

24V ac

COO (Country of Origin):
DE
The Siemens Contactor relay provides reliable and efficient control with four normally open contacts at 24 V AC. Its compact design allows versatile mounting, while its durability and advanced safety features ensure long lasting performance with minimal maintenance. It meets high operational standards and environmental certifications for an eco friendly profile.

Compact design for tight spaces

High lifespan of up to 5 million cycles

Suitable for harsh conditions and extended temperatures

Auxiliary contactor for added versatility

Supports high operational frequencies

Proven safety functions for compliance

Easy access to technical documents and support online

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy