Siemens, 3RH2 Contactor Relay 4 NO/4 NC, 10A Contact Rating, 110V ac

Subtotal (1 unit)*

$279.78

(exc. GST)

$307.76

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$279.78

*price indicative

RS Stock No.:
154-405
Mfr. Part No.:
3RH2244-2AK60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Relay

Relay Contact Current

10A

Series

3RH2

Mount Type

Screw and Snap-On

Terminal Type

Spring Loaded

Normal State Configuration

4 NO/4 NC

IP Rating

IP20

Number of Auxiliary Contacts

8

Width

45mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

57.5mm

Depth

121mm

Standards/Approvals

CCC, CE, EAC, UKCSA, UL

Control Voltage

110V ac

COO (Country of Origin):
DE
The Siemens Contactor Relay is a pinnacle of reliability and efficiency in industrial applications. Featuring four normally open and four normally closed contacts, this compact relay handles various control tasks with versatility. Its durable construction supports multiple voltages and excellent switching capacities. With a mechanical lifecycle of up to 10 million cycles and built in safety functions, it ensures longevity and peace of mind.

Highly efficient with low power loss

Shock resistant for exceptional reliability

Quick DIN rail installation

Functional at high altitudes

IP20 protection for electrical safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy