Siemens, 3RH2 Contactor Relay 1 NO/3 NC, 10A Contact Rating, 110V dc
- RS Stock No.:
- 154-383
- Mfr. Part No.:
- 3RH2431-1BF40
- Brand:
- Siemens
Subtotal (1 unit)*
$581.73
(exc. GST)
$639.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $581.73 |
*price indicative
- RS Stock No.:
- 154-383
- Mfr. Part No.:
- 3RH2431-1BF40
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 10A | |
| Series | 3RH2 | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 1 NO/3 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Width | 90mm | |
| Number of Auxiliary Contacts | 4 | |
| Maximum Operating Temperature | 60°C | |
| Length | 57.5mm | |
| Standards/Approvals | EAC, UL, UKCSA, CCC, CE | |
| Depth | 73mm | |
| Control Voltage | 110V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Relay Contact Current 10A | ||
Series 3RH2 | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 1 NO/3 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Width 90mm | ||
Number of Auxiliary Contacts 4 | ||
Maximum Operating Temperature 60°C | ||
Length 57.5mm | ||
Standards/Approvals EAC, UL, UKCSA, CCC, CE | ||
Depth 73mm | ||
Control Voltage 110V dc | ||
- COO (Country of Origin):
- DE
The Siemens Contactor relay is featuring a robust construction that ensures longevity and superior performance. With a compact size and versatile functionality, it accommodates multiple applications, making it ideal for an array of industrial environments. This model integrates advanced technological specifications that optimise operational effectiveness while ensuring safety compliance.
Compact size
Versatile AC/DC operation
Auxiliary switch feature
Excellent insulation voltage
Supports various currents
Screw-type terminals
