Siemens AS-I Series Interface Module for Use with Digital I/O Module
- RS Stock No.:
- 213-0001
- Mfr. Part No.:
- 3RK1901-1NR04
- Brand:
- Siemens
Subtotal (1 unit)*
$257.85
(exc. GST)
$283.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $257.85 |
*price indicative
- RS Stock No.:
- 213-0001
- Mfr. Part No.:
- 3RK1901-1NR04
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Interface Module | |
| Accessory Type | M12 Feeder U_ASI and Uaux | |
| Series | AS-I | |
| For Use With | Digital I/O Module | |
| IP Rating | IP68 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Interface Module | ||
Accessory Type M12 Feeder U_ASI and Uaux | ||
Series AS-I | ||
For Use With Digital I/O Module | ||
IP Rating IP68 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- CZ
The Siemens 3RK1901-1NR04 is a AS-Interface 4-fold M12 feeder U_ASI and Uaux, 4 x M12 socket IP67 Delivery incl. mounting plate
IP Degree of protection IP67
Related links
- Siemens AS-I Series Interface Module for Use with Flat Cable Transition to M12
- Siemens AS-I Data Decoupler Series Interface Module, DIN Rail
- Siemens AS-I Data Decoupler Series Interface Module
- Siemens AS-I Series Extension Module for Use with Doubling of the cable length to 200 m
- Siemens Digital I/O Module AS-I K20
- Siemens Digital I/O Module AS-i Digital
- Siemens Digital I/O Module AS-I K45 Digital
- Siemens Digital I/O Module Ecomot300 AS - I Network Digital 28.8V
