ABB 1SB Connection Kit for use with AF16Z
- RS Stock No.:
- 722-092
- Mfr. Part No.:
- 1SBN081322R1000
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$36.31
(exc. GST)
$39.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.31 |
*price indicative
- RS Stock No.:
- 722-092
- Mfr. Part No.:
- 1SBN081322R1000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Connection Kit | |
| Accessory Type | Connection Set | |
| For Use With | AF16Z | |
| Standards/Approvals | UL | |
| Series | 1SB | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Connection Kit | ||
Accessory Type Connection Set | ||
For Use With AF16Z | ||
Standards/Approvals UL | ||
Series 1SB | ||
- COO (Country of Origin):
- ES
The ABB Connection Set for Reversing Contactors is expertly designed to facilitate the connection of the main poles of two 3-pole contactors mounted side by side. This innovative connection set includes insulated, solid copper bars and features black fork pieces for swift dismounting. With the installation of Push-in Spring terminals, electrical connections become Faster and more reliable, making this product integral for settings that demand efficiency and safety. Ideal for those seeking a seamless integration into low-voltage control systems, this connection set promises robustness and an uncomplicated setup.
Constructed from insulated, solid copper bars for enhanced durability
Includes black fork pieces to allow for quick dismounting of reversing contactors
Push-in Spring terminals simplify installation, ensuring a fast and reliable connection
Meets several international standards, ensuring compliance across various markets
Lightweight design facilitates easy handling and installation in confined spaces
Accommodates a minimum order quantity of just one piece for flexible purchasing