ABB 1SF Connection Kit for use with XT4
- RS Stock No.:
- 721-625
- Mfr. Part No.:
- 1SFN084206R1001
- Brand:
- ABB
Subtotal (1 unit)*
$197.62
(exc. GST)
$217.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.62 |
*price indicative
- RS Stock No.:
- 721-625
- Mfr. Part No.:
- 1SFN084206R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Connection Set | |
| Product Type | Connection Kit | |
| For Use With | XT4 | |
| Standards/Approvals | UL | |
| Series | 1SF | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Connection Set | ||
Product Type Connection Kit | ||
For Use With XT4 | ||
Standards/Approvals UL | ||
Series 1SF | ||
- COO (Country of Origin):
- SE
The ABB Connection Set is designed for the efficient vertical mounting of contactors and breakers, specifically suited for models AF116 to AF146 combined with the XT4. This robust solution not only streamlines assembly but also optimises space within electrical installations, ensuring reliability and performance in low-voltage applications. The connection set integrates seamlessly with the product range, providing essential connectivity and support for device functionality while adhering to strict compliance standards, making it a VITAL component for installers and system integrators alike.
Facilitates Compact vertical installation of contactors and breakers, enhancing space efficiency
Compatible with AF116, AF140, AF146 models, ensuring versatility in product application
Constructed with screw terminals for secure and reliable connections
Lightweight design at only 0.068 kg, reducing strain on mounting structures
Complies with RoHS, REACH, and conflict minerals regulations, promoting environmental responsibility
Includes various classifications such as ETIM and UNSPSC, supporting precise product categorisation
Packaged in single units, simplifying inventory and order management