ABB 1SF Connection Kit for use with AF205B
- RS Stock No.:
- 721-632
- Mfr. Part No.:
- 1SFN084811R1000
- Brand:
- ABB
Subtotal (1 unit)*
$205.91
(exc. GST)
$226.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $205.91 |
*price indicative
- RS Stock No.:
- 721-632
- Mfr. Part No.:
- 1SFN084811R1000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Connection Set | |
| Product Type | Connection Kit | |
| For Use With | AF205B | |
| Standards/Approvals | UL | |
| Series | 1SF | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Connection Set | ||
Product Type Connection Kit | ||
For Use With AF205B | ||
Standards/Approvals UL | ||
Series 1SF | ||
- COO (Country of Origin):
- SE
The ABB Connection Set is designed to offer reliable and efficient connections for reversing contactors within the AF190 and AF205 range. This product provides a streamlined solution for electrical installations, ensuring optimal performance and user-friendly integration. Ideal for industries requiring robust switching technology, the Connection Set enhances operational efficiency while adhering to stringent safety standards. With its Compact design and exceptional build quality, this accessory supports seamless assembly and maintenance, making it an essential component for professionals in low-voltage switch technology. Electrically sound and compliant with relevant directives, the Connection Set exemplifies versatility and durability in demanding applications.
Screw Terminal type ensures secure and straightforward connections
Compatible with AF190, AF205, AF190B, and AF205B contactors for broad adaptability
Low voltage product that meets required safety standards and regulations
Constructed for simple installations, facilitating quick assembly and maintenance
Lightweight design at just 1.24 kg for ease of handling
Durable materials are compliant with conflict minerals reporting, supporting ethical sourcing
Includes essential certifications like cUL and CE, affirming quality and reliability
Fits within WEEE Category 5 standards, encouraging responsible environmental practices