ABB 1SF Connection Kit for use with XT4
- RS Stock No.:
- 721-630
- Mfr. Part No.:
- 1SFN084806R1000
- Brand:
- ABB
Subtotal (1 unit)*
$219.72
(exc. GST)
$241.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $219.72 |
*price indicative
- RS Stock No.:
- 721-630
- Mfr. Part No.:
- 1SFN084806R1000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Connection Kit | |
| Accessory Type | Connection Set | |
| For Use With | XT4 | |
| Standards/Approvals | UL | |
| Series | 1SF | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Connection Kit | ||
Accessory Type Connection Set | ||
For Use With XT4 | ||
Standards/Approvals UL | ||
Series 1SF | ||
- COO (Country of Origin):
- SE
The ABB Connection Set is designed for the efficient vertical Compact mounting of contactors and breakers, specifically tailored for models AF190 to AF205. This product enhances connectivity and provides reliable performance, Ideal for low-voltage applications. Featuring robust screw terminals, it ensures secure and stable connections essential for effective circuit management. Its lightweight yet Durable design contributes to ease of installation and operational efficiency, making it a preferred choice for electrical professionals seeking reliable component integration.
Optimised for vertical Compact mounting of specific contactors and breakers
Equipped with sturdy screw terminals for secure electrical connections
Lightweight design facilitates straightforward installation and handling
Compliant with essential material regulations, ensuring safety and reliability
Includes detailed packaging information for streamlined inventory management
Meets international standards such as cUL and CE certifications for assurance of quality
Suitable for both business-to-business applications and small equipment setups
Supportive of a range of low-voltage switch technology to enhance versatility