ABB 1SF Connection Kit for use with AF146B
- RS Stock No.:
- 721-626
- Mfr. Part No.:
- 1SFN084211R1000
- Brand:
- ABB
Subtotal (1 unit)*
$151.99
(exc. GST)
$167.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.99 |
*price indicative
- RS Stock No.:
- 721-626
- Mfr. Part No.:
- 1SFN084211R1000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Connection Set | |
| Product Type | Connection Kit | |
| For Use With | AF146B | |
| Standards/Approvals | UL | |
| Series | 1SF | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Connection Set | ||
Product Type Connection Kit | ||
For Use With AF146B | ||
Standards/Approvals UL | ||
Series 1SF | ||
- COO (Country of Origin):
- SE
The ABB Connection Set is engineered for reversing contactors, facilitating seamless connectivity in a 3-pole configuration. This high-quality connection set enhances operational efficiencies, making it an essential component for various low-voltage applications. With its robust design and reliable performance, it ensures that electrical connections are both secure and easily manageable. Suitable for use with AF116, AF140, and AF146 series, it provides versatility and ease of use, proving indispensable in control product installations. This accessory not only meets stringent industry standards but also supports the specific requirements of modern applications.
Compatible with a range of reversing contactors including AF116, AF140, and AF146
Constructed with screw terminals for secure and reliable electrical connections
Lightweight design at only 0.62 kg makes it simple to handle and install
Dimensions of 178 mm x 48.5 mm x 41 mm ensure Compact installation options
Achieves compliance with various international standards including CE and UKCA
Minimum order quantity of 1 piece enables flexible purchasing options
Convenient package dimensions and gross weight of 0.63 kg for easy shipping
Designed specifically for low-voltage switch technology applications
Includes multiple certifications ensuring the highest quality and safety