ABB 1SF Connection Kit for use with AX370
- RS Stock No.:
- 721-641
- Mfr. Part No.:
- 1SFN085414R1000
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$322.01
(exc. GST)
$354.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $322.01 |
*price indicative
- RS Stock No.:
- 721-641
- Mfr. Part No.:
- 1SFN085414R1000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Connection Kit | |
| Accessory Type | Connection Set | |
| For Use With | AX370 | |
| Standards/Approvals | UL | |
| Series | 1SF | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Connection Kit | ||
Accessory Type Connection Set | ||
For Use With AX370 | ||
Standards/Approvals UL | ||
Series 1SF | ||
- COO (Country of Origin):
- SE
The ABB Connection Set is designed specifically for seamless integration with reversing contactors across various models, such as AF265, AF305, and AF370. This connection set provides reliable and efficient solutions, ensuring optimal functionality and safety in low voltage power systems. Built to meet industry standards, it simplifies installation and enhances system performance while maintaining high levels of compliance with essential regulations. It serves as a VITAL link in the electrical configuration, supporting the operational requirements of businesses relying on high-quality, dependable electrical components.
Supports a minimum order quantity of 1 piece, making it easy to acquire for various projects
Constructed with screw terminals to ensure secure and stable connections
Compliant with essential material regulations, including conflict minerals reporting and REACH declarations
Designed for a variety of product blocks, enhancing versatility in application
Allows for easy understanding of product dimensions, with net width of 278 mm and height of 63.8 mm
Includes certifications such as cUL and CE, ensuring adherence to global industry standards
Packaged conveniently in units of 1 piece for straightforward distribution and storage
Categorised as small equipment under WEEE Category 5, facilitating compliance in electronic waste management