ABB 1SF Connection Kit for use with AF140
- RS Stock No.:
- 721-629
- Mfr. Part No.:
- 1SFN084214R2000
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$193.50
(exc. GST)
$212.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.50 |
*price indicative
- RS Stock No.:
- 721-629
- Mfr. Part No.:
- 1SFN084214R2000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Connection Set | |
| Product Type | Connection Kit | |
| For Use With | AF140 | |
| Standards/Approvals | UL | |
| Series | 1SF | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Connection Set | ||
Product Type Connection Kit | ||
For Use With AF140 | ||
Standards/Approvals UL | ||
Series 1SF | ||
- COO (Country of Origin):
- SE
The ABB Connection Set is designed to enhance the functionality of low-voltage switch technology. This versatile connection set enables secure and efficient Terminal connectivity for a range of applications, ensuring optimal performance and reliability. With a Compact design, it offers exceptional compatibility with various devices including AF116 and AF140, making it an Ideal choice for professionals seeking to Streamline their electrical installations. Its robust construction not only meets industry standards but also assures longevity in demanding environments, making it a reliable solution for both commercial and residential applications.
Constructed with high-quality materials to ensure durability and longevity
Equipped with screw terminals for reliable connectivity
Compatible with AF116 and AF140 devices, enhancing versatility
Compact dimensions make it easy to integrate into tight spaces
Meets compliance regulations with certificates for cUL and CE conformity
Provides essential safety features such as conflict minerals reporting
Designed for business use, supporting both B2B and B2C requirements
Offers a low minimum order quantity of just one piece, allowing for flexible procurement
Classified under ETIM and eClass standards for easy identification and categorisation