ABB 1SF Connection Kit for use with XT2
- RS Stock No.:
- 721-624
- Mfr. Part No.:
- 1SFN084206R1000
- Brand:
- ABB
Subtotal (1 unit)*
$123.04
(exc. GST)
$135.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.04 |
*price indicative
- RS Stock No.:
- 721-624
- Mfr. Part No.:
- 1SFN084206R1000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Connection Set | |
| Product Type | Connection Kit | |
| For Use With | XT2 | |
| Standards/Approvals | UL | |
| Series | 1SF | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Connection Set | ||
Product Type Connection Kit | ||
For Use With XT2 | ||
Standards/Approvals UL | ||
Series 1SF | ||
- COO (Country of Origin):
- SE
The ABB Connection Set is engineered for seamless integration in low-voltage switch technology, specifically designed to facilitate the Compact vertical mounting of contactors and breakers. This versatile connection set is essential for ensuring reliability and efficiency in electrical control systems, particularly compatible with models AF116, AF140, and AF146. With a focus on easy installation and robust performance, this product plays a critical role in maintaining the stability and functionality of electrical circuits while conforming to regulatory standards.
Designed for vertical Compact mounting of contactors and breakers
Compatible with AF116, AF140, and AF146 models
Optimised for ease of installation and operational efficiency
Constructed with screw terminals for secure connections
Complies with RoHS and REACH regulations for environmental safety
Includes relevant certifications such as cUL and CE conformity
Suitable for various applications within low-voltage switch technology
Package includes individual units optimally designed for organisation
Minimal dimensions facilitate space-saving installations