Rose+Krieger M8 Base Clamp, Connecting Component, Strut Profile 40 mm, Groove Size 73 mm, Tube Size 8.5 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$90.64

(exc. GST)

$99.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$90.64
6 - 11$88.16
12 +$85.14

*price indicative

RS Stock No.:
373-7042
Mfr. Part No.:
13400005020
Brand:
Rose+Krieger
Find similar products by selecting one or more attributes.
Select all

Brand

Rose+Krieger

Product Type

Connecting Component

Connector Type

Base Clamp

Compatible Groove Size

73 mm

Compatible Strut Profile

40 mm

Thread Size

M8

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Length

60mm

Compatible Tube Size

8.5 mm

Product System

RBE

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Type FV


Connects square tube at 90° to the surface

Removable half

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy