Rose+Krieger M8 Base Clamp, Connecting Component, Strut Profile 25 mm, Tube Size 25.1 mm
- RS Stock No.:
- 418-1513
- Mfr. Part No.:
- 13250000020
- Brand:
- Rose+Krieger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$57.62
(exc. GST)
$63.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 109 unit(s) ready to ship from another location
- Plus 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $57.62 |
| 6 - 24 | $56.01 |
| 25 + | $53.71 |
*price indicative
- RS Stock No.:
- 418-1513
- Mfr. Part No.:
- 13250000020
- Brand:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Product Type | Connecting Component | |
| Connector Type | Base Clamp | |
| Compatible Strut Profile | 25 mm | |
| Thread Size | M8 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 25mm | |
| Compatible Tube Size | 25.1 mm | |
| Product System | RBC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Product Type Connecting Component | ||
Connector Type Base Clamp | ||
Compatible Strut Profile 25 mm | ||
Thread Size M8 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 25mm | ||
Compatible Tube Size 25.1 mm | ||
Product System RBC | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Type FS
Connects round tube at 90° to the surface
Related links
- Rose+Krieger M8 Hinge Clamp Strut Profile 25 mm, Round Tube Size 25.1 mm
- Rose+Krieger M8 Cross Clamp Strut Profile 25 mm Round Tube Size 25.1 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 25 mm Round Tube Size 25.1 mm
- Rose+Krieger Sleeve Clamp Strut Profile 25 mm, Round Tube Size 25.1 mm
- Rose+Krieger Parallel Clamp Strut Profile 25 mm, Round Tube Size 25.1 mm
- Rose+Krieger M8 Base Clamp Strut Profile 20 mm, Round Tube Size 20.1 mm
- Rose+Krieger M8 Base Clamp Strut Profile 40 mm Round Tube Size 8.5 mm
- Rose+Krieger M8 Cross Clamp Strut Profile 25 mm, Round Tube Size 14.1 mm
