Rose+Krieger M8 Cross Clamp, Connecting Component, Strut Profile 18 → 25 mm², Groove Size 18 → 25 mm²,
- RS Stock No.:
- 448-9508
- Mfr. Part No.:
- 102518010200
- Brand:
- Rose+Krieger
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $15.36
View bulk pricing optionsSubtotal (1 unit)*
$64.01
(exc. GST)
$70.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $64.01 | - |
| 6 - 11 | $61.45 | $15.36 |
| 12 + | $58.87 | $61.68 |
*price indicative
- RS Stock No.:
- 448-9508
- Mfr. Part No.:
- 102518010200
- Brand:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Product Type | Connecting Component | |
| Connector Type | Cross Clamp | |
| Compatible Groove Size | 18 → 25 mm² | |
| Compatible Strut Profile | 18 → 25 mm² | |
| Thread Size | M8 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 20mm | |
| Compatible Tube Size | 18.1mm, 25.1 mm | |
| Product System | RXB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Product Type Connecting Component | ||
Connector Type Cross Clamp | ||
Compatible Groove Size 18 → 25 mm² | ||
Compatible Strut Profile 18 → 25 mm² | ||
Thread Size M8 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 20mm | ||
Compatible Tube Size 18.1mm, 25.1 mm | ||
Product System RXB | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Type KD
Connects two round tubes of different sizes with a cross over at 90°
Related links
- Rose+Krieger M8 Cross Clamp Strut Profile 14 mm, Round Tube Size 14.1 mm
- Rose+Krieger M8 Cross Clamp Strut Profile 20 to 30 mm, Round Tube Size 30 mm
- Rose+Krieger M8 Cross Clamp Strut Profile 25 mm Round Tube Size 25.1 mm
- Rose+Krieger M8 Cross Clamp Strut Profile 25 mm, Round Tube Size 14.1 mm
- Rose+Krieger M8 Cross Clamp Strut Profile 30 mm Round Tube Size 30.1 mm
- Rose+Krieger M8 Cross Connector Strut Profile 40 mm, Round Tube Size 40 x 3 mm
- Rose+Krieger M6 Cross Clamp Strut Profile 12 to 18 mm, Round Tube Size 18 mm
- Rose+Krieger M10 Cross Clamp Strut Profile 18 mm Round Tube Size 18.1 mm
