Rose+Krieger M8 Angle Clamp, Connecting Component, Strut Profile 30 mm, Tube Size 30 mm
- RS Stock No.:
- 373-7660
- Mfr. Part No.:
- 1130000602005
- Brand:
- Rose+Krieger
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $34.44
View bulk pricing optionsSubtotal (1 unit)*
$143.24
(exc. GST)
$157.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $143.24 | - |
| 6 - 11 | $137.50 | $34.44 |
| 12 + | $131.77 | $137.64 |
*price indicative
- RS Stock No.:
- 373-7660
- Mfr. Part No.:
- 1130000602005
- Brand:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Connector Type | Angle Clamp | |
| Product Type | Connecting Component | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | M8 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 15mm | |
| Compatible Tube Size | 30 mm | |
| Product System | RAF | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Connector Type Angle Clamp | ||
Product Type Connecting Component | ||
Compatible Strut Profile 30 mm | ||
Thread Size M8 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 15mm | ||
Compatible Tube Size 30 mm | ||
Product System RAF | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Type WE
Connects three round tubes of the same size, 90° corner, intersecting at 90°
Related links
- Rose+Krieger M8 Angle Clamp Strut Profile 30 mm, Round Tube Size 30.1 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 30 mm, Round Tube Size 30.1 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 30 mm Round Tube Size 30.1 mm
- Rose+Krieger M8 Cross Clamp Strut Profile 30 mm Round Tube Size 30.1 mm
- Rose+Krieger Parallel Clamp Strut Profile 30 mm, Round Tube Size 30.1 mm
- Rose+Krieger Sleeve Clamp Strut Profile 30 mm, Round Tube Size 30.1 mm
- Rose+Krieger M6 Hinge Clamp Strut Profile 30 mm, Round Tube Size 30.1 mm
- Rose+Krieger M5 Base Clamp Strut Profile 30 mm, Round Tube Size 30.1 mm
