RS PRO M8 T-Slot Nut, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10 mm, Tube Size 8 mm
- RS Stock No.:
- 276-8175
- Brand:
- RS PRO
Subtotal (1 bag of 10 units)*
$67.75
(exc. GST)
$74.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $67.75 | $6.775 |
*price indicative
- RS Stock No.:
- 276-8175
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connecting Component | |
| Connector Type | T-Slot Nut | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm | |
| Thread Size | M8 | |
| Material | Stainless Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Compatible Tube Size | 8 mm | |
| Product System | Structural | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connecting Component | ||
Connector Type T-Slot Nut | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 40 mm, 45 mm, 50 mm, 60 mm | ||
Thread Size M8 | ||
Material Stainless Steel | ||
Structural Element Type Fixing and Connection Element | ||
Compatible Tube Size 8 mm | ||
Product System Structural | ||
Standards/Approvals No | ||
Series RS PRO | ||
- COO (Country of Origin):
- HK
RS PRO T-Slot Nut – M8
Complete your strut profile assemblies with RS PRO T-Slot Nuts. These essential accessories are made from stainless steel for corrosion resistance and offer a strong connection even in challenging settings. ;Additionally, it comes equipped with an end stop to aid in precise positioning. Achieving swift and effortless installation is as straightforward as sliding the nut into the T-shaped slot on the strut.
Features and Benefits
Specification
Related links
- RS PRO M8 T-Slot Nut Groove Size 10 mm, Round Tube Size 8 mm
- RS PRO M4 T-Slot Nut Groove Size 10 mm, Round Tube Size 4 mm
- RS PRO M5 T-Slot Nut Groove Size 10 mm, Round Tube Size 5 mm
- RS PRO M6 T-Slot Nut Groove Size 10 mm, Round Tube Size 6 mm
- RS PRO M8 T-Head Bolt Groove Size 10 mm, Round Tube Size 8 mm
- RS PRO M8 Flange Nut Groove Size 10 mm, Round Tube Size 8 mm
- RS PRO M8 T-Slot Nut Strut Profile 40 mm, Groove Size 8 mm
- RS PRO M4 T-Slot Nut Strut Profile 30 mm Round Tube Size 4 mm
