Rose+Krieger M8 Angle Clamp, Connecting Component, Strut Profile 40 mm, Tube Size 40 mm
- RS Stock No.:
- 373-7654
- Mfr. Part No.:
- 1140000602005
- Brand:
- Rose+Krieger
This image is representative of the product range
Subtotal (1 unit)*
$172.99
(exc. GST)
$190.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.99 |
*price indicative
- RS Stock No.:
- 373-7654
- Mfr. Part No.:
- 1140000602005
- Brand:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Product Type | Connecting Component | |
| Connector Type | Angle Clamp | |
| Compatible Strut Profile | 40 mm | |
| Thread Size | M8 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 10mm | |
| Compatible Tube Size | 40 mm | |
| Product System | RAF | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Product Type Connecting Component | ||
Connector Type Angle Clamp | ||
Compatible Strut Profile 40 mm | ||
Thread Size M8 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 10mm | ||
Compatible Tube Size 40 mm | ||
Product System RAF | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Type WE
Connects three round tubes of the same size, 90° corner, intersecting at 90°
Related links
- Rose+Krieger M8 Hinge Clamp Strut Profile 40 mm, Round Tube Size 40.15 mm
- Rose+Krieger M6 Angle Clamp Strut Profile 40 mm, Round Tube Size 40.15 mm
- Rose+Krieger Sleeve Clamp Strut Profile 40 mm, Round Tube Size 40.15 mm
- Rose+Krieger M8 Angle Clamp Strut Profile 40 mm, Round Tube Size 40.4 mm
- Rose+Krieger M8 Angle Clamp Strut Profile 30 mm, Round Tube Size 30.1 mm
- Rose+Krieger M8 Angle Clamp Strut Profile 12 mm, Round Tube Size 12.1 mm
- Rose+Krieger M8 Angle Clamp Strut Profile 20 to 30 mm, Round Tube Size 30 mm
- Rose+Krieger M8 Angle Clamp Strut Profile 25 mm Round Tube Size 25 mm
