Rose+Krieger M8 Hinge Clamp, Connecting Component, Strut Profile 40 mm, Tube Size 40.15 mm
- RS Stock No.:
- 373-7200
- Mfr. Part No.:
- 184000000200
- Brand:
- Rose+Krieger
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$176.00
(exc. GST)
$193.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $176.00 | - |
| 6 - 11 | $168.96 | 3% |
| 12 + | $161.90 | 8% |
*price indicative
- RS Stock No.:
- 373-7200
- Mfr. Part No.:
- 184000000200
- Brand:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Connector Type | Hinge Clamp | |
| Product Type | Connecting Component | |
| Compatible Strut Profile | 40 mm | |
| Thread Size | M8 | |
| Material | Aluminium | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 50mm | |
| Compatible Tube Size | 40.15 mm | |
| Product System | RHB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Connector Type Hinge Clamp | ||
Product Type Connecting Component | ||
Compatible Strut Profile 40 mm | ||
Thread Size M8 | ||
Material Aluminium | ||
Structural Element Type Fixing and Connection Element | ||
Length 50mm | ||
Compatible Tube Size 40.15 mm | ||
Product System RHB | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Type GP (without toothing)
90° to 270° infinite positioning of two round tubes of the same size
Related links
- Rose+Krieger M8 Angle Clamp Strut Profile 40 mm, Round Tube Size 40.15 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 40 mm, Round Tube Size 40.2 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 50 mm, Round Tube Size 50.2 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 30 mm, Round Tube Size 30.1 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 25 mm, Round Tube Size 25.1 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 30 mm Round Tube Size 30.1 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 25 mm Round Tube Size 25.1 mm
- Rose+Krieger Sleeve Clamp Strut Profile 40 mm, Round Tube Size 40.15 mm
