Rose+Krieger M8 Hinge Clamp, Connecting Component, Strut Profile 30 mm, Groove Size 40 mm, Tube Size 30.1 mm
- RS Stock No.:
- 373-7250
- Mfr. Part No.:
- 183000010200
- Brand:
- Rose+Krieger
Get a bulk buy discount
Add 6 more to save $17.40
View bulk pricing optionsSubtotal (1 unit)*
$139.06
(exc. GST)
$152.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $139.06 | - |
| 6 - 11 | $136.16 | $17.40 |
| 12 + | $132.95 | $73.32 |
*price indicative
- RS Stock No.:
- 373-7250
- Mfr. Part No.:
- 183000010200
- Brand:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Product Type | Connecting Component | |
| Connector Type | Hinge Clamp | |
| Compatible Groove Size | 40 mm | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | M8 | |
| Material | Aluminium | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 35mm | |
| Compatible Tube Size | 30.1 mm | |
| Product System | RHA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Product Type Connecting Component | ||
Connector Type Hinge Clamp | ||
Compatible Groove Size 40 mm | ||
Compatible Strut Profile 30 mm | ||
Thread Size M8 | ||
Material Aluminium | ||
Structural Element Type Fixing & Connection Element | ||
Length 35mm | ||
Compatible Tube Size 30.1 mm | ||
Product System RHA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Type GW (without toothing)
0° to 180° infinite positioning of two round tubes of the same size
Related links
- Rose+Krieger M8 Hinge Clamp Strut Profile 30 mm, Round Tube Size 30.1 mm
- Rose+Krieger M8 Cross Clamp Strut Profile 30 mm Round Tube Size 30.1 mm
- Rose+Krieger M10 Hinge Clamp Strut Profile 30 mm Round Tube Size 30.1 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 25 mm Round Tube Size 25.1 mm
- Rose+Krieger M6 Hinge Clamp Strut Profile 30 mm, Round Tube Size 30.1 mm
- Rose+Krieger M10 Hinge Clamp Strut Profile 30 mm, Round Tube Size 30.1 mm
- Rose+Krieger M8 Angle Clamp Strut Profile 30 mm, Round Tube Size 30.1 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 40 mm, Round Tube Size 40.15 mm
