RS PRO T-Connector, Connecting Component, Strut Profile Type 3, Tube Size 48.3 mm
- RS Stock No.:
- 286-3471
- Distrelec Article No.:
- 304-19-267
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$43.60
(exc. GST)
$47.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $43.60 | - |
| 6 - 29 | $43.12 | 1% |
| 30 + | $35.49 | 18% |
*price indicative
- RS Stock No.:
- 286-3471
- Distrelec Article No.:
- 304-19-267
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connecting Component | |
| Connector Type | T-Connector | |
| Compatible Strut Profile | Type 3 | |
| Material | Cast Iron | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 134mm | |
| Compatible Tube Size | 48.3 mm | |
| Product System | 104 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connecting Component | ||
Connector Type T-Connector | ||
Compatible Strut Profile Type 3 | ||
Material Cast Iron | ||
Structural Element Type Connector Bracket & Joint | ||
Length 134mm | ||
Compatible Tube Size 48.3 mm | ||
Product System 104 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Round Tube T-Connector, Strut Profile Type 3
Need to provide additional support to an extended handrail? Choose this round tube T-connector from RS PRO. It holds an upright hole and a through tube firmly in place by forming a 90° butt joint between them.
Thanks to its cast iron body material, it's strong and resistant to deformation. This makes it a long-lasting product that won't crack, bend or break with heavy use. It's made to British Standards (BS) 1387 specifications, making it a versatile component that can be used with a wide range of pipes, tubes and fittings.
As part of the RS PRO range, this product has been tested for quality and reliability. It has an outer diameter of 48.3 mm and fits a type 3 strut profile.
Features and Benefits
Related links
- RS PRO T-Connector Round Tube Size 48.3 mm
- RS PRO S12 T-Connector Round Tube Size 48.3 mm
- RS PRO T-Clamp Round Tube Size 48.3 mm
- RS PRO 2-Way Connector Round Tube Size 48.3 mm
- RS PRO 90° Connector Round Tube Size 48.3 mm
- RS PRO 3-Way Connector Round Tube Size 48.3 mm
- RS PRO M6 2-Way Connector Round Tube Size 48.3 mm
- RS PRO T-Connector Round Tube Size 42.4 mm
