RS PRO M6 2-Way Connector, Connecting Component, Strut Profile Type 3, Tube Size 48.3 mm
- RS Stock No.:
- 286-3954
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$34.65
(exc. GST)
$38.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $34.65 | - |
| 6 - 29 | $33.87 | 2% |
| 30 + | $27.87 | 19% |
*price indicative
- RS Stock No.:
- 286-3954
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connecting Component | |
| Connector Type | 2-Way Connector | |
| Compatible Strut Profile | Type 3 | |
| Thread Size | M6 | |
| Material | Cast Iron | |
| Structural Element Type | Connector Bracket & Joint | |
| Compatible Tube Size | 48.3 mm | |
| Product System | 125 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connecting Component | ||
Connector Type 2-Way Connector | ||
Compatible Strut Profile Type 3 | ||
Thread Size M6 | ||
Material Cast Iron | ||
Structural Element Type Connector Bracket & Joint | ||
Compatible Tube Size 48.3 mm | ||
Product System 125 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

RS PRO Round Tube 2-Way Connector, Strut Profile Type 3
Connect the top rail of your handrail system to an upright pole with this RS PRO round tube two-way connector. It connects the two tubes at a 90° elbow joint, keeping them together and generating a tight structure that can withstand heavy weights without breaking loose.
This connector is designed to work with type 3 strut profiles and round tubes with an outer diameter of 48.3 mm. It meets the size standards of the British Standards Institution, making it a versatile choice that's compatible with most standard components and fittings.
For strength and longevity, the connector's body is made of robust cast iron. This means it's a long-lasting component that can withstand heavy use in tough environments.
Features and Benefits
Related links
- RS PRO 2-Way Connector Round Tube Size 48.3 mm
- RS PRO 3-Way Connector Round Tube Size 48.3 mm
- Elesa M6 2-Way Connector Groove Size 18 mm, Round Tube Size 12 mm
- Elesa M6 2-Way Connector Groove Size 30 mm, Round Tube Size 20 mm
- Elesa M6 2-Way Connector Groove Size 30 mm, Round Tube Size 25 mm
- Elesa M6 2-Way Connector Groove Size 18 mm, Round Tube Size 15 mm
- Elesa M6 2-Way Connector Groove Size 18 mm, Round Tube Size 14 mm
- Elesa M6 2-Way Connector Groove Size 18 mm, Round Tube Size 16 mm
