RS PRO S12 T-Connector, Connecting Component, Strut Profile Type 3, Tube Size 48.3 mm
- RS Stock No.:
- 415-6286
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save $14.52
View bulk pricing optionsSubtotal (1 unit)*
$69.31
(exc. GST)
$76.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $69.31 | - |
| 6 - 11 | $66.89 | $14.52 |
| 12 + | $63.88 | $65.16 |
*price indicative
- RS Stock No.:
- 415-6286
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | T-Connector | |
| Product Type | Connecting Component | |
| Compatible Strut Profile | Type 3 | |
| Thread Size | S12 | |
| Material | Cast Iron | |
| Structural Element Type | Connector Bracket & Joint | |
| Compatible Tube Size | 48.3 mm | |
| Product System | 155 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type T-Connector | ||
Product Type Connecting Component | ||
Compatible Strut Profile Type 3 | ||
Thread Size S12 | ||
Material Cast Iron | ||
Structural Element Type Connector Bracket & Joint | ||
Compatible Tube Size 48.3 mm | ||
Product System 155 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

Long Tee
Joins intermediate uprights to top rail on slopes up to 11°
Can also act as a sleeve joint
Gradient Fittings
The line drawing illustrates some typical applications of the gradient fittings for the construction of handrails on slopes and ramps between 0° - 11°.
For tube Size Ref. 3 (48.3mm OD tube)
The 'selection guide' table links the alphabetical key in the illustration to the specific fittings (a typical stock number is also quoted).
Note
The 'selection guide' table links the alphabetical key in the illustration to the specific fittings (a typical stock number is also quoted).
Standards
BS 1387
Related links
- RS PRO T-Connector Round Tube Size 48.3 mm
- Kee Lite 90° Connector Round Tube Size 48.3 mm
- RS PRO 2-Way Connector Round Tube Size 48.3 mm
- RS PRO 90° Connector Round Tube Size 48.3 mm
- RS PRO 3-Way Connector Round Tube Size 48.3 mm
- Kee Lite Cross Connector Round Tube Size 48.3 mm
- RS PRO M6 2-Way Connector Round Tube Size 48.3 mm
- RS PRO T-Clamp Round Tube Size 48.3 mm
