RS PRO 90° Connector, Connecting Component, Strut Profile Type 3, Tube Size 48.3 mm
- RS Stock No.:
- 415-6337
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$28.04
(exc. GST)
$30.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $28.04 | - |
| 6 - 29 | $27.58 | 1% |
| 30 + | $22.70 | 19% |
*price indicative
- RS Stock No.:
- 415-6337
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | 90° Connector | |
| Product Type | Connecting Component | |
| Compatible Strut Profile | Type 3 | |
| Material | Cast Iron | |
| Structural Element Type | Connector Bracket & Joint | |
| Compatible Tube Size | 48.3 mm | |
| Product System | 161 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type 90° Connector | ||
Product Type Connecting Component | ||
Compatible Strut Profile Type 3 | ||
Material Cast Iron | ||
Structural Element Type Connector Bracket & Joint | ||
Compatible Tube Size 48.3 mm | ||
Product System 161 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

90° Offset Crossover
Easy to use tube clamp fittings that are quick and easy to assemble and require no specialist equipment. Available in a variety of sizes and fixtures. Tubeclamps can be used for both permanent and temporary applications including racking, barriers, exhibition stands and support structures.
Continuous tubes can be used, reducing cutting
Note
Tubes cannot be joined using this fitting
Standards
BS 1387
Related links
- Kee Lite 90° Connector Round Tube Size 48.3 mm
- RS PRO 2-Way Connector Round Tube Size 48.3 mm
- RS PRO T-Connector Round Tube Size 48.3 mm
- RS PRO 3-Way Connector Round Tube Size 48.3 mm
- RS PRO S12 T-Connector Round Tube Size 48.3 mm
- RS PRO M6 2-Way Connector Round Tube Size 48.3 mm
- Kee Lite Cross Connector Round Tube Size 48.3 mm
- Kee Lite Side Outlet Elbow Round Tube Size 48.3 mm
