RS PRO T-Connector, Connecting Component, Strut Profile Type 2, Tube Size 42.4 mm
- RS Stock No.:
- 415-6208
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save $7.20
View bulk pricing optionsSubtotal (1 unit)*
$38.17
(exc. GST)
$41.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $38.17 | - |
| 6 - 29 | $36.97 | $7.20 |
| 30 + | $30.43 | $232.20 |
*price indicative
- RS Stock No.:
- 415-6208
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connecting Component | |
| Connector Type | T-Connector | |
| Compatible Strut Profile | Type 2 | |
| Material | Cast Iron | |
| Structural Element Type | Connector Bracket & Joint | |
| Compatible Tube Size | 42.4 mm | |
| Product System | 148 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connecting Component | ||
Connector Type T-Connector | ||
Compatible Strut Profile Type 2 | ||
Material Cast Iron | ||
Structural Element Type Connector Bracket & Joint | ||
Compatible Tube Size 42.4 mm | ||
Product System 148 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

Short Swivel Tee
Short Swivel Tees enable variable corner joints between 85° and 235° to be made between matching size structural system tubing. A corner joint link requires a pair of tees.
Staircase Fittings
The line drawing illustrates some typical applications of the fittings for the construction of staircase handrails.
For Tube Size Refs. 1, 2 and 3.
The 'selection guide' table links the alphabetical key in the illustration to the specific fittings (a typical stock number is also quoted).
Note
The 'selection guide' table links the alphabetical key in the illustration to the specific fittings (a typical stock number is also quoted).
Standards
BS 1387
Related links
- RS PRO T-Connector Round Tube Size 42.4 mm
- Kee Lite T-Connector Round Tube Size 42.4 mm
- RS PRO T-Clamp Round Tube Size 42.4 mm
- RS PRO End Connector Round Tube Size 42.4 mm
- RS PRO 2-Way Connector Round Tube Size 42.4 mm
- Kee Lite 90° Connector Round Tube Size 42.4 mm
- RS PRO M10 90° Connector Round Tube Size 42.4 mm
- RS PRO 3-Way Connector Round Tube Size 42.4 mm
