RS PRO T-Connector, Connecting Component, Strut Profile Type 3, Tube Size 48.3 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$21.56

(exc. GST)

$23.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$21.56
6 - 29$21.34
30 +$17.58

*price indicative

RS Stock No.:
286-3320
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Connecting Component

Connector Type

T-Connector

Compatible Strut Profile

Type 3

Material

Cast Iron

Structural Element Type

Connector Bracket & Joint

Compatible Tube Size

48.3 mm

Product System

101

Standards/Approvals

RoHS conform

RoHS Status: Exempt

COO (Country of Origin):
GB

Short Tee


Produces a 90° butt joint between two tubes

Can be used to join a middle rail with an end upright

Through tube must be continuous

Standards

BS 1387

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy