RS PRO 2-Way Connector, Connecting Component, Strut Profile Type 3, Tube Size 48.3 mm
- RS Stock No.:
- 286-3516
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$40.19
(exc. GST)
$44.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $40.19 |
| 6 - 29 | $38.84 |
| 30 + | $31.97 |
*price indicative
- RS Stock No.:
- 286-3516
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | 2-Way Connector | |
| Product Type | Connecting Component | |
| Compatible Strut Profile | Type 3 | |
| Material | Cast Iron | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 67mm | |
| Compatible Tube Size | 48.3 mm | |
| Product System | 119 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type 2-Way Connector | ||
Product Type Connecting Component | ||
Compatible Strut Profile Type 3 | ||
Material Cast Iron | ||
Structural Element Type Connector Bracket & Joint | ||
Length 67mm | ||
Compatible Tube Size 48.3 mm | ||
Product System 119 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

Two Socket Cross
Joins middle rails to an intermediate upright
Standards
BS 1387
Related links
- RS PRO M6 2-Way Connector Round Tube Size 48.3 mm
- RS PRO 3-Way Connector Round Tube Size 48.3 mm
- RS PRO T-Connector Round Tube Size 48.3 mm
- RS PRO 90° Connector Round Tube Size 48.3 mm
- Kee Lite 90° Connector Round Tube Size 48.3 mm
- RS PRO S12 T-Connector Round Tube Size 48.3 mm
- Kee Lite Cross Connector Round Tube Size 48.3 mm
- RS PRO Double Swivel Combination Round Tube Size 48.3 mm
