Bosch Rexroth Quick Connector, Connecting Component, Strut Profile 10 mm, Groove Size 10 mm
- RS Stock No.:
- 277-6642
- Mfr. Part No.:
- 3842535634
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 10 units)*
$358.42
(exc. GST)
$394.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $35.842 | $358.42 |
*price indicative
- RS Stock No.:
- 277-6642
- Mfr. Part No.:
- 3842535634
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Quick Connector | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 10 mm | |
| Material | Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Product System | Assembly | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Quick Connector | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 10 mm | ||
Material Steel | ||
Structural Element Type Fixing and Connection Element | ||
Product System Assembly | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- CN
The Bosch Rexroth Quick connector is designed for end to end connecting of two profiles with equal cross sections and at any angle, example for frames.
10 Groove
ESD capable
Related links
- Bosch Rexroth Quick Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth 17 Quick Connector Strut Profile 10 mm Round Tube Size 60 mm
- Bosch Rexroth Quick Connector Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth Quick Connector Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth D11 mm Quick Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth D17 mm Quick Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth D11 mm Quick Connector Strut Profile 10, Groove Size 8 to 10 mm²
- Bosch Rexroth Bolt Connector Strut Profile 10 mm, Groove Size 10 mm
