Bosch Rexroth Washer, Connecting Component
- RS Stock No.:
- 197-1444
- Mfr. Part No.:
- 3842528189
- Brand:
- Bosch Rexroth
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$39.71
(exc. GST)
$43.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 2 | $39.71 | $3.971 |
| 3 - 4 | $38.72 | $3.872 |
| 5 + | $38.21 | $3.821 |
*price indicative
- RS Stock No.:
- 197-1444
- Mfr. Part No.:
- 3842528189
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Washer | |
| Material | Stainless Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 50mm | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Washer | ||
Material Stainless Steel | ||
Structural Element Type Fixing and Connection Element | ||
Length 50mm | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch Rexroth's washer used for anchoring the base plates & levelling on uneven flooring.
Profile finishing is not required
Related links
- Bosch Rexroth Washer, Connecting Component
- Bosch Rexroth, Connecting Component
- Bosch Rexroth Corner Bracket, Connecting Component
- Bosch Rexroth M8 Collar Screw, Connecting Component
- Bosch Rexroth M6 Belt Connector, Connecting Component
- Bosch Rexroth Joint, Connecting Component
- Bosch Rexroth End Connector, Connecting Component
- Bosch Rexroth Grooved Plate, Connecting Component
