Bosch Rexroth End Connector, Connecting Component, Strut Profile 30 x 45 mm
- RS Stock No.:
- 279-7684
- Mfr. Part No.:
- 3842554710
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 20 units)*
$214.26
(exc. GST)
$235.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $10.713 | $214.26 |
*price indicative
- RS Stock No.:
- 279-7684
- Mfr. Part No.:
- 3842554710
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | End Connector | |
| Product Type | Connecting Component | |
| Compatible Strut Profile | 30 x 45 mm | |
| Structural Element Type | Frame Profile, Trolley | |
| Product System | Assembly | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type End Connector | ||
Product Type Connecting Component | ||
Compatible Strut Profile 30 x 45 mm | ||
Structural Element Type Frame Profile, Trolley | ||
Product System Assembly | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth profile rail and trolley for movable mounting of parts example for use as a screwdriver hanger at work tables or for sliding doors.
With screw protection
For fastening profiles with a 8 mm slot
Related links
- Bosch Rexroth End Connector, Connecting Component
- Bosch Rexroth End Connector Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth End Connector Strut Profile 45 x 90 mm
- Bosch Rexroth End Connector Strut Profile 45 x 180 mm
- Bosch Rexroth End Connector Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth End Connector Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth End Connector Strut Profile 90 x 90 mm, Groove Size 10 mm
- Bosch Rexroth S6 End Connector Strut Profile 30 mm, Groove Size 8 mm
