Bosch Rexroth Washer, Connecting Component

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$412.40

(exc. GST)

$453.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 100$4.124$412.40
200 - 300$4.033$403.30
400 +$3.947$394.70

*price indicative

RS Stock No.:
197-1443
Mfr. Part No.:
3842528189
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Connecting Component

Connector Type

Washer

Material

Stainless Steel

Structural Element Type

Fixing and Connection Element

Length

50mm

Standards/Approvals

No

Series

T-Slot Stone

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch Rexroth's washer used for anchoring the base plates & levelling on uneven flooring.

Profile finishing is not required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy