Bosch Rexroth Grooved Plate, Connecting Component, Strut Profile 8

Subtotal (1 unit)*

$885.00

(exc. GST)

$973.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$885.00

*price indicative

RS Stock No.:
277-6839
Mfr. Part No.:
3842542695
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Grooved Plate

Product Type

Connecting Component

Compatible Strut Profile

8

Structural Element Type

Fixing & Connection Element

Length

5.6m

Standards/Approvals

No

Series

3842

COO (Country of Origin):
DE
The Bosch Rexroth Grooved plate in modular plate profiles with multiple slots for experimental constructions of any dimensions. The grooved plate 30 x 100 L/R with lateral 8 mm slot as outer stop.

Sliding block

Slot spacing 25 mm

Slot size 8.9 mm

8 mm slot connectors can be used

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy