Bosch Rexroth M6 Belt Connector, Connecting Component, Strut Profile 8
- RS Stock No.:
- 277-6652
- Mfr. Part No.:
- 3842535682
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 2 units)*
$803.75
(exc. GST)
$884.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $401.875 | $803.75 |
*price indicative
- RS Stock No.:
- 277-6652
- Mfr. Part No.:
- 3842535682
- Brand:
- Bosch Rexroth
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
| Brand | Bosch Rexroth | |
| Connector Type | Belt Connector | |
| Product Type | Connecting Component | |
| Compatible Strut Profile | 8 | |
| Thread Size | M6 | |
| Material | Aluminium | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 90mm | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Belt Connector | ||
Product Type Connecting Component | ||
Compatible Strut Profile 8 | ||
Thread Size M6 | ||
Material Aluminium | ||
Structural Element Type Fixing and Connection Element | ||
Length 90mm | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Belt connector designed to secure a toothed belt to the front of a trolley. It includes all the necessary connecting parts for mounting on the trolley profile LF6S.
0.2 kg mass
Made of painted aluminium material
Related links
- Bosch Rexroth M6M8 Belt Connector Strut Profile 8 mm
- Bosch Rexroth M12 Belt Connector Strut Profile 45 x 180 mm
- Bosch Rexroth M6 Cross Connector Strut Profile 28 mm, Groove Size D28 mm
- Bosch Rexroth M6 T-Connector Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth M6 90° Connector Strut Profile 28 mm, Groove Size D28 mm
- Bosch Rexroth M6 T-Connector Strut Profile 50 mm, Groove Size 10 mm
- Bosch Rexroth M6 Foundation Bracket Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 Collar Nut Strut Profile 30 mm, Groove Size 8 mm