Subtotal (1 pack of 20 units)*
$914.42
(exc. GST)
$1,005.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $45.721 | $914.42 |
*price indicative
- RS Stock No.:
- 279-7537
- Mfr. Part No.:
- 3842548118
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Material | Die Cast Zinc | |
| Structural Element Type | Strut Profile | |
| Length | 84.5mm | |
| Standards/Approvals | RoHS | |
| Series | 384255 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Material Die Cast Zinc | ||
Structural Element Type Strut Profile | ||
Length 84.5mm | ||
Standards/Approvals RoHS | ||
Series 384255 | ||
- COO (Country of Origin):
- PT
The Bosch Rexroth strut D28, 45 degree is made from diecast zinc material.
Weight 0.168 kg
Related links
- Bosch Rexroth, Connecting Component
- Bosch Rexroth, Connecting Component Nut
- Bosch Rexroth Strut Profile 10, Groove Size 8 to 10 mm²
- Bosch Rexroth Strut Profile D28 x 55
- Bosch Rexroth Corner Bracket, Connecting Component
- Bosch Rexroth Strut Profile 30 x 30 mm
- Bosch Rexroth Connection Plate, Connecting Component
- Bosch Rexroth M4 mm Connecting Component
