Bosch Rexroth Corner Bracket, Connecting Component, Strut Profile 20 mm
- RS Stock No.:
- 466-7398
- Mfr. Part No.:
- 3842519318
- Brand:
- Bosch Rexroth
Get a bulk buy discount
Add 10 more to save $7.00
View bulk pricing optionsSubtotal (1 unit)*
$17.56
(exc. GST)
$19.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 51 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $17.56 | - |
| 10 - 49 | $16.86 | $7.00 |
| 50 + | $16.17 | $69.50 |
*price indicative
- RS Stock No.:
- 466-7398
- Mfr. Part No.:
- 3842519318
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Corner Bracket | |
| Product Type | Connecting Component | |
| Compatible Strut Profile | 20 mm | |
| Material | Zinc | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 18.5mm | |
| Standards/Approvals | ESD | |
| Series | FS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Corner Bracket | ||
Product Type Connecting Component | ||
Compatible Strut Profile 20 mm | ||
Material Zinc | ||
Structural Element Type Connector Bracket & Joint | ||
Length 18.5mm | ||
Standards/Approvals ESD | ||
Series FS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Connecting Component, Corner Bracket Type, Die-Cast Zinc Material - MGE Series - 3842519318
Three's the magic number, especially when it comes to this three-way connecting component from Bosch Rexroth. It's a corner bracket type that achieves a secure and reliable hold with a trio of struts. With a 6mm groove size and 20mm profile, it's compatible with standard modular components. As it's made from die-cast zinc with high-tensile strength, this connector punches above its 22.6g weight.
Features & Benefits
• Profile finishing isn't needed, meaning quicker assembly times and safe handling
• Supplied with self-tapping screws to make installation simple
Applications
• Construction sites
• Automotive maintenance
• Consumer goods manufacturing
Can I use caps to protect the screw heads?
Yes. This connecting component is compatible with either spherical or cubic cover caps that offer protection from debris and give your structure a neat finish.
Corner Bracket and Caps, 3 way Square
The black PA cap, square, improves appearance and protects against injury on the profile ends.
Related links
- Bosch Rexroth Corner Bracket, Connecting Component
- Bosch Rexroth Corner Bracket Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth Corner Bracket Round Tube Size 28 mm
- Bosch Rexroth Corner Bracket Strut Profile 32 x 32 mm
- Bosch Rexroth S12 Corner Bracket Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth M4 x 8 Corner Bracket Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth M8 Corner Bracket Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth S12 Corner Bracket Strut Profile 45 mm, Groove Size 10 mm
