Bosch Rexroth S8 Sliding Element, Connecting Component, Strut Profile 30 mm, Groove Size 8 mm
- RS Stock No.:
- 197-1367
- Mfr. Part No.:
- 3842523212
- Brand:
- Bosch Rexroth
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.34
(exc. GST)
$17.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 59 unit(s) shipping from 16 November 2026
- Plus 80 unit(s) shipping from 25 November 2026
- Plus 90 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $16.34 |
| 3 - 4 | $15.94 |
| 5 + | $15.72 |
*price indicative
- RS Stock No.:
- 197-1367
- Mfr. Part No.:
- 3842523212
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Sliding Element | |
| Compatible Groove Size | 8 mm | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | S8 | |
| Material | Polyoxymethylene | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 80mm | |
| Product System | EcoSlide | |
| Standards/Approvals | No | |
| Series | SLIDING ELEMENT 8N FLACH | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Sliding Element | ||
Compatible Groove Size 8 mm | ||
Compatible Strut Profile 30 mm | ||
Thread Size S8 | ||
Material Polyoxymethylene | ||
Structural Element Type Fixing and Connection Element | ||
Length 80mm | ||
Product System EcoSlide | ||
Standards/Approvals No | ||
Series SLIDING ELEMENT 8N FLACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch Rexroth's sliding carriage in made up of galvanized steel, having the demission of 30x30x80.
Profile finishing is not required
Related links
- Bosch Rexroth S12 Sliding Element Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M8 Sliding Element Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth M8 Sliding Element Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Sliding Element Strut Profile 40 mm 50 mm Groove Size 10mm
- Bosch Rexroth S12 Cube Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth S12 Cubic Connector Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth S12 Cube Connector Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth S12 Corner Bracket Strut Profile 40 mm, Groove Size 10 mm
