Bosch Rexroth Sliding Element, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
197-1362
Mfr. Part No.:
3842530303
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Sliding Element

Fits Groove Size

10mm

Fits Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Material

POM

Structural Element Type

Fixing & Connection Element

Length

40mm

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Bosch Rexroth Connecting Component, Sliding Element Type, POM Material - 3842530303


Need a simple way to slot a sliding door into your structure? This connecting component from Bosch Rexroth is just the thing. It's a sliding element that attaches to an aluminium strut to provide a convenient way to open and close a door. Installing the unit is as easy as pie. Just slot it into the groove of your profile and screw it in place.

Features & Benefits


• Compatible with 40, 45, 50 and 60mm aluminium strut profiles for versatility
• POM construction for effective sliding properties and resistance to wear and corrosion
• Pre-drilled holes save time and effort during installation

Applications


• Medical storage rooms
• Distribution centres
• Research and development facilities
• Engineering workshops

What groove size does this connecting component fit?


This connecting component fits accurately into a 10mm groove, for compatibility with standard parts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy