Bosch Rexroth M8 Sliding Element, Connecting Component, Strut Profile 8 mm, Groove Size 8 mm

Subtotal (1 unit)*

$51.39

(exc. GST)

$56.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.39

*price indicative

RS Stock No.:
267-3090
Mfr. Part No.:
3842552423
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Connecting Component

Connector Type

Sliding Element

Compatible Groove Size

8 mm

Compatible Strut Profile

8 mm

Thread Size

M8

Standards/Approvals

No

COO (Country of Origin):
DE
The Bosch Rexroth lockable slider suitable for clamping using a sliding block and a clamping lever.

For constructing low wear guides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy