Bosch Rexroth S12 Cubic Connector, Connecting Component, Strut Profile 40 mm, Groove Size 10 mm

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$34.74

(exc. GST)

$38.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 271 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$34.74-
25 - 49$34.391%
50 +$33.772%

*price indicative

RS Stock No.:
798-2041
Mfr. Part No.:
3842549868
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Cubic Connector

Product Type

Connecting Component

Compatible Groove Size

10 mm

Compatible Strut Profile

40 mm

Thread Size

S12

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Length

30mm

Product System

MGE

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
DE

Bosch Rexroth Connecting Component, Cube Connector Type, S12 Thread - MGE Series - 3842549868


Unite strut profiles in your workplace with this cube connector from Bosch Rexroth. It comes pre-drilled with three outlets, so you can use it as a vertex where three structural parts meet. Made of durable die-cast aluminium, this unit will weather the conditions you'd expect in rugged industrial environments, as it can withstand corrosion and impact. It comes complete with screw fasteners, so you can set it up in next to no time.

Features & Benefits


• Light weight of 157g for easy handling during installation

• To ensure long-term performance, PP end caps cover the fastener openings and stop dust from getting in

• ESD-compatible for a conductive connection

Applications


• Robotics and automation systems

• Automotive industry

What size is this cube connector?


This cube connector has dimensions of 40 (L) x 40 (W) x 40mm (H), making it the right choice for 40mm strut profiles.

Cube Connectors, 2 or 3 way


20mm and 30mm corner cube kits containing all necessary cover caps for a neat finish. The 2 way kits are suitable for structures such as picture frames, and the 3 way kits are suitable for the building of tables and shelving.

Self-tapping fasteners and caps included

DesignLINE version with special silver paint

Note

Product currently being supplied with a standard grey Non ESD cap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy