Bosch Rexroth S12 Cube Connector, Connecting Component, Strut Profile 40 mm, Groove Size 10 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$30.63

(exc. GST)

$33.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 172 unit(s) shipping from 16 November 2026
  • Plus 120 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$30.63
25 - 49$30.08
50 +$28.96

*price indicative

RS Stock No.:
798-2047
Mfr. Part No.:
3842549866
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Connecting Component

Connector Type

Cube Connector

Compatible Groove Size

10 mm

Compatible Strut Profile

40 mm

Thread Size

S12

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Length

40mm

Product System

MGE

Standards/Approvals

ESD

RoHS Status: Exempt

Bosch Rexroth Connecting Component, Corner Cube Connector Type, Fits 10mm Groove - MGE Series - 3842549866


Join struts in a jiffy with this connecting component from Bosch Rexroth. It's a handy cube with pre-drilled holes on the sides, so it's a doddle to link your struts at a 90° angle. As it's made from die-cast aluminium, you can be sure it achieves a fit that's both tough and durable. Self-tapping screws hold your struts tightly to the cube, so your structure won't twist or fall apart at the seams.

Features & Benefits


• Comes with end caps to keep contaminants out

• Rounded edges give you a safe finish

• Conductive material for ESD-safe applications

Applications


• Machine frames

• Guard rails and barriers

• Work benches

• Test rigs

What type of struts does this connecting component fit?


Use this cube connecting component to join standard struts with a 40mm profile and 10mm groove size.

Cube Connectors, 2 or 3 way


20mm and 30mm corner cube kits containing all necessary cover caps for a neat finish. The 2 way kits are suitable for structures such as picture frames, and the 3 way kits are suitable for the building of tables and shelving.

Self-tapping fasteners and caps included

DesignLINE version with special silver paint

Note

Product currently being supplied with a standard grey Non ESD cap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy