Bosch Rexroth M8 Sliding Element, Connecting Component, Strut Profile 10 mm, Groove Size 10 mm
- RS Stock No.:
- 267-3091
- Mfr. Part No.:
- 3842552424
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$21.95
(exc. GST)
$24.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 174 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.95 |
*price indicative
- RS Stock No.:
- 267-3091
- Mfr. Part No.:
- 3842552424
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Sliding Element | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 10 mm | |
| Thread Size | M8 | |
| Material | Polyoxymethylene | |
| Length | 80mm | |
| Standards/Approvals | No | |
| Series | Bosch Rexroth | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Sliding Element | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 10 mm | ||
Thread Size M8 | ||
Material Polyoxymethylene | ||
Length 80mm | ||
Standards/Approvals No | ||
Series Bosch Rexroth | ||
- COO (Country of Origin):
- IT
Bosch Rexroth Connecting Component, Sliding Element Type, 35g Weight - 3842552424
Looking to keep drawers and other moving parts on track? Turn to this connecting component from Bosch Rexroth. It's a sliding element that lets you add a low-friction guide to your modular structure. Thanks to its POM construction, the unit resists wear and impact, so you can rely on it to hold its own in harsh industrial conditions. As it's lockable, it helps boost security in your setup.
Features & Benefits
• Fits into a groove size of 10mm for compatibility with standard strut profiles
• Light weight of 35g means it puts minimal strain on your structure
Applications
• Domestic storage
• Retail units
• Fulfilment centres
• Architectural installations
What accessories do I need to install this component?
For complete assembly, you'll need a sliding block (390-0414), a clamping lever and M8-sized screws.
Related links
- Bosch Rexroth M8 Sliding Element Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth S12 Sliding Element Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth Sliding Element Strut Profile 40 mm 50 mm Groove Size 10mm
- Bosch Rexroth S8 Sliding Element Groove Size 10 mm
- Bosch Rexroth 5 mm Anti-Torsion Element Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth M8 Mounting Bracket Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth M8 45° Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth M8 T-Head Bolt Strut Profile 10 mm, Groove Size 10 mm
