Bosch Rexroth S12 Corner Bracket, Connecting Component, Strut Profile 40 mm, Groove Size 10 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$26.69

(exc. GST)

$29.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$26.69
10 - 49$25.90
50 +$24.68

*price indicative

RS Stock No.:
459-7413
Mfr. Part No.:
3842529404
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Connecting Component

Connector Type

Corner Bracket

Compatible Groove Size

10 mm

Compatible Strut Profile

40 mm

Thread Size

S12

Material

Die Cast Zinc

Structural Element Type

Connector Bracket & Joint

Length

37mm

Product System

MGE

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
DE

Bosch Rexroth Connecting Component, Corner Bracket Type, 3 Way - MGE Series - 3842529404


Connect corners like a pro with this 3-way connecting component from Bosch Rexroth. The handy corner bracket lets you fasten up to three strut profiles together and has pre-drilled mounting holes provided so you can screw everything in tight. Made from die-cast zinc, it's tough enough to take the hit from hard impacts. You can use a spherical cover cap (466-7405) to close off your bracket and keep out dirt.

Features & Benefits


• Galvanised steel fastening materials are resistant to corrosion

• Screws are self-tapping for hassle-free mounting without drilling pilots holes

Applications


• Chemical plants

• Automotive engineering

• Beverage production

• Energy industry

• Material handling

What type of strut profiles can I use this connecting component with?


You can use this connecting component with square or half-round 40mm strut profiles. For easy assembly, it's designed to fit 10mm grooves.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy