Bosch Rexroth S6 Cube Connector, Connecting Component, Strut Profile 20 mm, Groove Size 6 mm
- RS Stock No.:
- 523-247
- Mfr. Part No.:
- 3842549859
- Brand:
- Bosch Rexroth
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 1 unit)*
$27.19
(exc. GST)
$29.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 42 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Saving |
|---|---|---|
| 1 - 5 | $27.19 | - |
| 6 - 24 | $26.67 | 1% |
| 25 + | $26.15 | 3% |
*price indicative
- RS Stock No.:
- 523-247
- Mfr. Part No.:
- 3842549859
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Cube Connector | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 6 mm | |
| Compatible Strut Profile | 20 mm | |
| Thread Size | S6 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 20mm | |
| Product System | MGE | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Cube Connector | ||
Product Type Connecting Component | ||
Compatible Groove Size 6 mm | ||
Compatible Strut Profile 20 mm | ||
Thread Size S6 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 20mm | ||
Product System MGE | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Connecting Component, Corner Cube Connector Type, Fits 6mm Groove - designLINE Series - 3842549859
Going around the bend trying to construct sturdy corners? Easily join and strengthen your aluminium profile struts at right angles with this cube connector from Bosch Rexroth. The included self-tapping screws mean no drilling is needed and you get quick and simple assembly. Made from aluminium, this durable part resists corrosion in demanding environments. For a safety boost, the rounded edges prevent snags and cuts.
Features & Benefits
• Pre-drilled holes for quick and easy installation
• Included cover caps keep contaminants out
• ESD-safe unit keeps sparks and shocks at bay
Applications
• Food and beverage processing plants
• Engineering workshops
• Logistics facilities
• Retail outlets
How do I choose the right cube connector for my structures?
To get an accurate fit, it's important to match the connector to the size of your aluminium profile strut. This one fits a 20mm profile with a 6mm groove.
Related links
- Bosch Rexroth S6 Cube Connector Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth S6 Corner Cube Kit Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth S6 Bolt Connector Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth S6 x 16 mm Screw Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth S6 End Connector Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth S6 Angular Cover Cap Strut Profile 30 mm, Groove Size 8 to 10 mm²
- Bosch Rexroth S8 Cube Connector Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth S12 Cube Connector Strut Profile 10 mm, Groove Size 10 mm
