Bosch Rexroth S6 Angular Cover Cap, Connecting Component, Strut Profile 30 mm, Groove Size 8 → 10 mm²
- RS Stock No.:
- 200-7311
- Mfr. Part No.:
- 3842548850
- Brand:
- Bosch Rexroth
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$47.51
(exc. GST)
$52.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $47.51 | $9.502 |
*price indicative
- RS Stock No.:
- 200-7311
- Mfr. Part No.:
- 3842548850
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Angular Cover Cap | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 8 → 10 mm² | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | S6 | |
| Material | Polypropylene | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 120mm | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Angular Cover Cap | ||
Product Type Connecting Component | ||
Compatible Groove Size 8 → 10 mm² | ||
Compatible Strut Profile 30 mm | ||
Thread Size S6 | ||
Material Polypropylene | ||
Structural Element Type Connector Bracket & Joint | ||
Length 120mm | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Connecting Component, Angular Cover Cap Type, Signal Grey Colour - 3842548850
Seal the deal on your structure with this connecting component from Bosch Rexroth. lt's a cap that covers an angular connector to keep grime out and give a streamlined finish. Centering lugs help with the accurate positioning of this accessory, making assembly a piece of cake. For flexibility, you can break the lugs off to install the unit on right-angled surfaces. As its profile doesn't need finishing, this cap arrives ready to be put in its place.
Features & Benefits
• Weighs only 18.6g so won't put strain on your structure
• Made from polypropylene that's heat resistant for durability
• Comes in a pack of 20 so you have a supply on hand
Applications
• Research and development facilities
• Warehouses
• Industrial control equipment
• Clean rooms
What connecting bracket does this cap pair with?
This cap is sized to accurately fit an angular bracket with a 30mm strut profile (390-1827).
Related links
- Bosch Rexroth S6 Angular Cover Cap Strut Profile 30 mm, Groove Size 8 to 10 mm²
- Bosch Rexroth M4 Angular Cover Cap Strut Profile 30 mm, Groove Size 22-18 AWG
- Bosch Rexroth S6 End Connector Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 50 mm, Groove Size 10 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 80 mm, Groove Size 10 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M6 Angular Cover Cap Strut Profile 60 mm, Groove Size 10 mm
