Bosch Rexroth S6 Corner Cube Kit, Connecting Component, Strut Profile 20 mm, Groove Size 6 mm

This image is representative of the product range

Subtotal (1 unit)*

$21.53

(exc. GST)

$23.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 166 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.53

*price indicative

RS Stock No.:
466-7427
Mfr. Part No.:
3842549858
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Connecting Component

Connector Type

Corner Cube Kit

Compatible Groove Size

6 mm

Compatible Strut Profile

20 mm

Thread Size

S6

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Length

16mm

Product System

MGE

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

Bosch Rexroth Connecting Component, Corner Cube Type, Screw Fastening - MGE Series - 3842524484


Want to achieve a wobble-free structure? Get the job done with this connecting component from Bosch Rexroth. It's a corner cube kit that's designed for joining two 20mm strut profiles, such as those found in shelving or display units. As the connector is purpose-built to fit 6mm grooves, it gives you a secure join that you can rely on during and after assembly. When it's installed, apply the cover caps provided and step back to admire the clean and tidy finish.

Features & Benefits


• Self-tapping fastening screws make installation quick and easy

• Silver paint finish for a modern and professional aesthetic

• Die-cast aluminium construction is strong but lightweight

Applications


• Industrial shelving units

• Logistics centres

• Home DIY projects

Is this a 2-way or a 3-way corner cube kit?


It's a 2-way kit, meaning it can accept joining components from two directions, such as in a flat frame.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy