Bosch Rexroth S6 Cube Connector, Connecting Component, Strut Profile 20 mm, Groove Size 6 mm
- RS Stock No.:
- 523-253
- Mfr. Part No.:
- 3842549861
- Brand:
- Bosch Rexroth
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $1.08
View bulk pricing optionsSubtotal (1 bag of 1 unit)*
$18.47
(exc. GST)
$20.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 413 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Saving |
|---|---|---|
| 1 - 5 | $18.47 | - |
| 6 - 24 | $18.29 | $1.08 |
| 25 + | $18.02 | $11.25 |
*price indicative
- RS Stock No.:
- 523-253
- Mfr. Part No.:
- 3842549861
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Cube Connector | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 6 mm | |
| Compatible Strut Profile | 20 mm | |
| Thread Size | S6 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 20mm | |
| Product System | MGE | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Cube Connector | ||
Product Type Connecting Component | ||
Compatible Groove Size 6 mm | ||
Compatible Strut Profile 20 mm | ||
Thread Size S6 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 20mm | ||
Product System MGE | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Connecting Component, Cube Connector Type, Galvanised Steel - MGE Series - 3842549861
This cubic corner connecting component from Bosch Rexroth suits the MGE family of aluminium strut profiles. The versatile product creates robust two-way or three-way joins between strut profiles with equal cross-sections, so it's practical for designs as varied as picture frames, tables and shelving. Thanks to a bending moment force rating of 23Nm, you can trust it withstands torsional stress. Three self-tapping fastenings need no predrilling, so assembly is speedy. For a neat look, protective caps cover the openings.
Features & Benefits
• Industry-standard no.6 profile slot makes connecting quick
• Needs no profile finishing, so ready to install
• Cubic connector's conductive connection provides ESD protection
• Galvanised steel material resists wear, abrasion and corrosion
Applications
• Commercial structures
• Material-handling enclosures
What's the benefit of DesignLINE silver paint?
DesignLINE silver paint matches Bosch Rexroth's MGE family of aluminium struts for a coordinated finish. This surface treatment is also scratch-proof and doesn't interfere with the component's ESD protection.
Related links
- Bosch Rexroth S6 Cube Connector Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth S6 Corner Cube Kit Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth S6 Bolt Connector Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth S6 End Connector Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth S6 x 16 mm Screw Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth S6 Angular Cover Cap Strut Profile 30 mm, Groove Size 8 to 10 mm²
- Bosch Rexroth S8 Cube Connector Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth S12 Cube Connector Strut Profile 10 mm, Groove Size 10 mm
