Bosch Rexroth S6 Corner Cube Kit, Connecting Component, Strut Profile 20 mm, Groove Size 6 mm
- RS Stock No.:
- 466-7433
- Mfr. Part No.:
- 3842549860
- Brand:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.50
(exc. GST)
$24.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 382 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $22.50 |
| 6 - 24 | $22.07 |
| 25 + | $21.66 |
*price indicative
- RS Stock No.:
- 466-7433
- Mfr. Part No.:
- 3842549860
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Corner Cube Kit | |
| Compatible Groove Size | 6 mm | |
| Compatible Strut Profile | 20 mm | |
| Thread Size | S6 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 20mm | |
| Product System | MGE | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Corner Cube Kit | ||
Compatible Groove Size 6 mm | ||
Compatible Strut Profile 20 mm | ||
Thread Size S6 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 20mm | ||
Product System MGE | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Connecting Component, Corner Cube Kit Type, 6mm Groove - MGE Series - 3842549860
This connecting component from Bosch Rexroth is a cube type, so it's ideal for corner installations. You'll find it used in domestic and commercial applications like display frames, heavy-duty shelving or worktables. As the unit has precision-engineered cross-sections, it's torsion-resistant and won't twist when your structure's in use. Because it's made from die-cast aluminium, you can rest assured it won't corrode and has a long service life. The material is also robust enough to bear substantial loads.
Features & Benefits
• designLINE silver paint for a high-quality finish
• cover caps included to seal the ends against contaminants
Applications
• Small domestic appliances
• Storage units
• OEM equipment
What do I need to install this connecting component?
The corner cube has countersunk holes on each face that are compatible with S6 x 16 screws.
Related links
- Bosch Rexroth S6 Corner Cube Kit Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth Corner Cube Kit Strut Profile 50 mm, Groove Size 10 mm
- Bosch Rexroth Corner Cube Kit Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M6 Corner Cube Kit Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M8 Corner Cube Kit Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M8 Corner Cube Kit Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth S6 Cube Connector Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth S6 Bolt Connector Strut Profile 20 mm, Groove Size 6 mm
