Bosch Rexroth S6 x 16 mm Screw, Connecting Component, Strut Profile 6 mm, Groove Size 6 mm
- RS Stock No.:
- 278-8949
- Mfr. Part No.:
- 3842517132
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 100 units)*
$199.20
(exc. GST)
$219.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $1.992 | $199.20 |
*price indicative
- RS Stock No.:
- 278-8949
- Mfr. Part No.:
- 3842517132
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Screw | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 6 mm | |
| Compatible Strut Profile | 6 mm | |
| Thread Size | S6 x 16 mm | |
| Material | Galvanised Steel | |
| Structural Element Type | Fixing & Connection Element | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Screw | ||
Product Type Connecting Component | ||
Compatible Groove Size 6 mm | ||
Compatible Strut Profile 6 mm | ||
Thread Size S6 x 16 mm | ||
Material Galvanised Steel | ||
Structural Element Type Fixing & Connection Element | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Countersunk screw S6x16 Screw fits on profile with self-tapping screws.
Not required profile finishing
ESD
Related links
- Bosch Rexroth S6 Cube Connector Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth S6 Corner Cube Kit Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth S6 Bolt Connector Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth S6 End Connector Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth S6 Angular Cover Cap Strut Profile 30 mm, Groove Size 8 to 10 mm²
- Bosch Rexroth M5 Sliding Block Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth Spring Clamp Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth M4 Sliding Block Strut Profile 6 mm, Groove Size 6 mm
