MCP6549T-E/STVAO Microchip 4-Channel Comparator Current, Voltage O/P, 4 μs 5.5V 1.6 V 14-Pin TSSOP
- RS Stock No.:
- 724-613
- Mfr. Part No.:
- MCP6549T-E/STVAO
- Brand:
- Microchip
Subtotal (1 reel of 2500 units)*
$5,150.00
(exc. GST)
$5,675.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $2.06 | $5,150.00 |
*price indicative
- RS Stock No.:
- 724-613
- Mfr. Part No.:
- MCP6549T-E/STVAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Comparator | |
| Comparator Type | Open Drain Output | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Output Type | Current, Voltage | |
| Number of Channels | 4 | |
| Typical Response Time | 4μs | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Height | 1.2mm | |
| Width | 6.4mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Comparator | ||
Comparator Type Open Drain Output | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Output Type Current, Voltage | ||
Number of Channels 4 | ||
Typical Response Time 4μs | ||
Pin Count 14 | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Height 1.2mm | ||
Width 6.4mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Supply Current 30mA | ||
- COO (Country of Origin):
- TH
The Microchip Low power single supply comparator is designed for energy-efficient voltage comparison in low-voltage applications. it supports greater-than rail-to-rail input operation and minimizes dynamic power consumption by limiting supply current surges during switching. this makes it well suited for battery-powered and space-efficient system designs operating across a wide supply range.
Limits Supply current surges during output switching
Reduces Dynamic power consumption while switching
Consumes Low switching current for efficient operation
Includes Internal hysteresis of 3.3 mV for improved noise immunity
Operates With wide supply voltage range from 1.6V to 5.5V
Related links
- MCP6544T-E/STVAO Microchip 4-Channel Comparator Current 4 μs 5.5V 1.6 V 14-Pin TSSOP
- MCP6564T-E/STVAO Microchip 4-Channel Comparator Current 56 ns 5.5V 1.8 V 14-Pin TSSOP
- MCP6569T-E/STVAO Microchip 4-Channel Comparator Current 56 ns 5.5V 1.8 V 14-Pin TSSOP
- MCP6564T-E/SLVAO Microchip 4-Channel Comparator Current 56 ns 5.5V 1.8 V 14-Pin SOIC
- MCP6544-E/ST Microchip 4-Channel Analogue Comparator Push Pull O/P, 4 μs 5.5 V 1.6 V 14-Pin TSSOP-14
- MCP6567T-E/MSVAO Microchip 2-Channel Analogue Comparator Current/Voltage O/P, 56 ns 5.5 V 1.6 V 8-Pin SOIC
- MCP6541T-E/OTVAO Microchip 1-Channel Analogue Comparator Current/Voltage O/P, 4 μs 5.5 V 1.6 V 5-Pin SSOP
- MCP6542T-E/MSVAO Microchip 2-Channel Analogue Comparator Current/Voltage O/P, 4 μs 5.5 V 1.6 V 8-Pin MSOP
